FESTO 153306 Straight piece Pipe Ø6mm thread M5 1pc

MPN
153306
Brand
Festo
EAN-13
4052568033712
Order Code
03-2176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The FESTO straight piece 153306, with a pipe diameter of 6 mm and M5 thread size, is a pneumatic connector designed for efficient air flow. Manufactured by FESTO, this component is ideal for use in various pneumatic systems requiring secure and reliable connections. It is commonly utilised in automation and industrial applications to facilitate smooth air passage.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot