FESTO 153042 Straight Piece Pipe Diameter 6 mm QS-8H-6

MPN
153042
Brand
FESTO
EAN-13
4052568011024
Order Code
03-1796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Festo's straight piece 153042, QS-8H-6, features a pipe diameter of 6 mm and acts as a reliable pneumatic connector. This component supports efficient airflow in pneumatic systems, ensuring secure and leak-free connections. It is typically utilised in industrial automation and control applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot