FESTO 130694 Straight piece Pipe Diameter 12 mm for QS Series

MPN
130694
Brand
Festo
EAN-13
4052568024154
Order Code
03-1392
Country of Origin
Germany
View Full Product Range (20)

Discontinued


FESTO's pneumatic connector, model QS-12-10-20, features a pipe diameter of 12 mm. This straight piece is ideal for connecting pneumatic systems efficiently. Common applications include industrial automation where reliable air flow is essential.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Trustpilot