FESTO 153161 Straight piece Pipe Diameter 12 mm 1pc

MPN
153161
Brand
Festo
EAN-13
4052568032494
Order Code
03-1895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The pneumatic connector by Festo, model QSS-12 153161, features a 12 mm pipe diameter ideal for straightforward air systems. Its main attributes include durable construction, suitable for various industrial uses. This straight piece is commonly applied in automation and mechanical systems for efficient air flow.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot