FESTO 153014 Straight piece Pipe: 6 mm Thread: R1/4

MPN
153014
Brand
FESTO
EAN-13
4052568031213
Order Code
03-1771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FESTO QS-1/4-6-I is a pneumatic connector featuring a straight piece design with a pipe diameter of 6 mm and an R1/4 thread size. Manufactured by FESTO, this component is ideal for connecting pneumatic systems and ensuring efficient air flow within industrial machinery. Typically used in automation and manufacturing environments, it helps facilitate reliable connections in air handling systems.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot