FESTO 186267 Straight piece Pipe Diameter: 6 mm Thread size: G1/8"

MPN
186267
Brand
Festo
EAN-13
4052568040659
Order Code
03-2498
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The FESTO Straight piece 186267 is a pneumatic connector designed for seamless transitions in air systems, featuring a 6 mm pipe diameter and G1/8" thread size. Manufactured by FESTO, this robust connector ensures reliable performance in various industrial applications. It is commonly used in piping systems where secure and efficient air flow connections are essential.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot