FESTO 186101 Straight piece Pipe 10mm thread G1/4" 1pc

MPN
186101
Brand
FESTO
EAN-13
4052568004965
Order Code
03-2455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Festo manufactures the Straight piece 186101, a pneumatic connector with a pipe diameter of 10 mm and a thread size of G1/4". The product is known for its ease of installation and reliable sealing, making it ideal for pneumatic systems. It is typically used in various industrial applications requiring secure connections between pipes.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot