FESTO 186106 Straight piece Pipe Ø4mm Thread size G1/8 1pc

MPN
186106
Brand
Festo
EAN-13
4052568039196
Order Code
03-2460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The FESTO straight piece 186106 is a pneumatic connector designed with a pipe diameter of 4 mm and a thread size of G1/8". Manufactured by FESTO, this durable connector is commonly used in various pneumatic systems for efficient airflow management. Its high-quality construction ensures reliable and leak-proof connections in industrial applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot