FESTO 153002 Straight piece Pipe: 6mm Thread: R1/8 1pc

MPN
153002
Brand
FESTO
EAN-13
4052568010935
Order Code
03-1753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The FESTO QS-1/8-6 153002 straight piece is a pneumatic connector designed for 6 mm pipe diameter and R1/8 thread size. This component is typically used in fluid control systems and pneumatic circuits to connect pipelines securely. FESTO's high-quality construction ensures reliable performance in various industrial automation applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot