FESTO 153305 Straight piece Pipe: 4 mm Thread: R1/8

MPN
153305
Brand
Festo
EAN-13
4052568033705
Order Code
03-2175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The FESTO QSM-1/8-4 is a pneumatic connector designed as a straight piece with a pipe diameter of 4 mm and a thread size of R1/8. It is ideal for applications requiring secure air or fluid transmission in compact installations. Typically used in industrial automation systems, it facilitates efficient pneumatic connections.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot