FESTO 186107 Straight piece Pipe Diameter 6 mm Thread size G1/8"

MPN
186107
Brand
Festo
EAN-13
4052568014636
Order Code
03-2461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The FESTO Straight Piece 186107 is a pneumatic connector designed for applications requiring a 6 mm pipe diameter and a G1/8" thread size. Manufactured by FESTO, it ensures reliable and efficient connectivity in pneumatic systems. This component is typically used in automation and industrial machinery for secure, seamless connections in air supply lines.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot