FESTO 153006 Straight piece Pipe dia 8mm Thread size R3/8

MPN
153006
Brand
Festo
EAN-13
4052568031152
Order Code
03-1761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Festo's QS-3/8-8 153006 is a straight pneumatic connector designed for pipe diameters of 8 mm and a thread size of R3/8. This high-quality connector is typically used in pneumatic systems to connect pipes securely. Ideal for various industrial automation and machinery applications, it ensures efficient and reliable air flow.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot