FESTO 152588-50 Air Hose 50m Polyurethane Silver 7mm ID 10 bar |
03-1745
|
|
Despatched within 4 working days - 2 in stock
|
1+ £188.79
Price per unit Ex VAT
|
50m |
28mm |
Polyurethane |
|
Silver |
7mm |
|
10bar |
+60°C |
0.95bar |
|
-35°C |
|
|
ISO 8573-1:2010 [7:-:-] compliance |
10mm |
|
Air hose |
FESTO 159662 Air hose 50m TPU Blue ID 2.6mm 10 bar |
03-2268
|
|
Despatched within 4 working days - 16 in stock
|
1+ £44.62
Price per unit Ex VAT
|
50m |
8mm |
TPU |
|
Blue |
2.6mm |
|
10bar |
+60°C |
-0.95bar |
|
-35°C |
|
|
ISO 8573-1:2010 [7:-:-] compliance |
4mm |
|
Air hose |
FESTO 195282 Air hose 50m 5.9mm ID Black 14 bar |
03-2619
|
|
Available to back order
|
1+ £163.98
Price per unit Ex VAT
|
|
23mm |
PE |
Black |
|
5.9mm |
14bar |
|
+80°C |
-0.95bar |
|
-30°C |
8mm |
|
|
|
|
Air hose |
FESTO 197382-50 Air hose 50m Blue TPE 2.1mm ID 10 bar |
03-2646
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.21
Price per unit Ex VAT
|
50m |
6mm |
Thermoplastic elastomer |
|
Blue |
2.1mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
3mm |
|
Air hose |
FESTO 197383-50 Air hose 50m Blue 10 bar ID 2.6mm Thermoplastic |
03-2648
|
|
Despatched within 4 working days - 14 in stock
|
1+ £35.13
| 1+ |
£35.13 |
| 10+ |
£33.23 |
| 100+ |
£33.04 |
Price per unit Ex VAT
|
50m |
8mm |
Thermoplastic elastomer |
|
Blue |
2.6mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
4mm |
|
Air hose |
FESTO 197385-50 Air hose 50m Blue Thermoplastic elastomer 10 bar |
03-2652
|
|
Despatched within 4 working days - 4 in stock
|
1+ £77.44
Price per unit Ex VAT
|
50m |
21mm |
Thermoplastic elastomer |
|
Blue |
5.7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
|
8mm |
|
Air hose |
FESTO 197386-50 Air hose 50m blue 7mm ID 10 bar TPE |
03-2654
|
|
Despatched within 4 working days - 1 in stock
|
1+ £116.17
Price per unit Ex VAT
|
50m |
28mm |
Thermoplastic elastomer |
|
Blue |
7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
10mm |
|
Air hose |
FESTO 197389-50 Air hose 50m black 10 bar 2.1mm ID elastomer |
03-2659
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.92
| 1+ |
£34.92 |
| 10+ |
£33.03 |
| 100+ |
£32.84 |
Price per unit Ex VAT
|
50m |
6mm |
Thermoplastic elastomer |
|
Black |
2.1mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
3mm |
|
Air hose |
FESTO 197392-50 Air hose 50m 10 bar 5.7mm Diameter black |
03-2664
|
|
Despatched within 4 working days - 5 in stock
|
1+ £77.44
Price per unit Ex VAT
|
50m |
21mm |
Thermoplastic elastomer |
|
Black |
5.7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
|
8mm |
|
Air hose |
FESTO 197393-50 Air Hose 50m Black 7mm 10 bar Thermoplastic elastomer |
03-2666
|
|
Despatched within 4 working days - 5 in stock
|
1+ £112.91
Price per unit Ex VAT
|
50m |
28mm |
Thermoplastic elastomer |
|
Black |
7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
10mm |
|
Air hose |
FESTO 543241 Air hose 50m 4mm ID 10 bar PE Black |
03-2874
|
|
Despatched within 4 working days - 6 in stock
|
1+ £31.00
| 1+ |
£31.00 |
| 10+ |
£28.75 |
| 100+ |
£28.08 |
Price per unit Ex VAT
|
50m |
13.5mm |
PE |
|
Black |
4mm |
|
10bar |
|
-0.95bar |
+60°C |
|
|
-30°C |
|
6mm |
-30 up to +60°C |
Air hose |
FESTO 543246 Air Hose 50m PE Ecru 2.7mm ID 10 bar |
03-2876
|
|
Despatched within 4 working days - 5 in stock
|
1+ £22.91
Price per unit Ex VAT
|
50m |
10mm |
PE |
|
Ecru |
2.7mm |
|
10bar |
|
-0.95bar |
+60°C |
|
|
-30°C |
|
4mm |
-30 up to +60°C |
Air hose |
FESTO 543248 Air hose 50m PE Ecru 5.7mm ID 10 bar pressure |
03-2878
|
|
Despatched within 4 working days - 1 in stock
|
1+ £43.49
| 1+ |
£43.49 |
| 10+ |
£41.14 |
| 100+ |
£40.90 |
Price per unit Ex VAT
|
50m |
22.5mm |
PE |
|
Ecru |
5.7mm |
|
10bar |
+60°C |
-0.95bar |
|
-30°C |
|
|
|
8mm |
|
Air hose |
FESTO 543249 Air hose 50m 7mm I.D. 10 bar PE Ecru |
03-2879
|
|
Despatched within 4 working days - 2 in stock
|
1+ £62.05
| 1+ |
£62.05 |
| 10+ |
£59.18 |
| 100+ |
£58.89 |
Price per unit Ex VAT
|
50m |
23.5mm |
PE |
|
Ecru |
7mm |
|
10bar |
+60°C |
-0.95bar |
|
-30°C |
|
|
|
10mm |
|
Air hose |
FESTO 551457 Air hose 50m blue 4mm ID 10 bar PEN-6X1-BL PE |
03-2906
|
|
Despatched within 4 working days - 15 in stock
|
1+ £36.81
Price per unit Ex VAT
|
50m |
13.5mm |
PE |
|
Blue |
4mm |
|
10bar |
+60°C |
-0.95bar |
|
-30°C |
|
|
|
6mm |
|
Air hose |
FESTO 551476 Air hose 50m 5.7mm ID 10 bar PE Red |
03-2910
|
|
Available to back orderBack order, lead time 11 days
|
1+ £44.05
Price per unit Ex VAT
|
50m |
22.5mm |
PE |
|
Red |
5.7mm |
|
10bar |
|
-0.95bar |
+60°C |
|
|
-30°C |
|
8mm |
-30 up to +60°C |
Air hose |
FESTO 553908 Air hose 50m 5.9mm ID -0.95 bar TPE-A Blue |
03-2915
|
|
|
1+ £162.39
Price per unit Ex VAT
|
50m |
22mm |
TPE-A |
|
Blue |
5.9mm |
|
-0.95bar |
|
15bar |
+80°C |
|
|
-30°C |
ISO 8573-1:2010 [7:-:-] compliance |
8mm |
-30 up to +80°C |
Air hose |
FESTO 558280-50 Air hose 50m PUN-H Silver 5.7mm ID 10 bar |
03-2924
|
|
Available to back order
|
1+ £74.46
| 1+ |
£74.46 |
| 10+ |
£71.02 |
| 100+ |
£70.68 |
Price per unit Ex VAT
|
50m |
21mm |
Thermoplastic elastomer |
|
Silver |
5.7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
|
8mm |
|
Air hose |
FESTO 558281-50 Air hose 50m Thermoplastic elastomer 10 bar Silver |
03-2926
|
|
Despatched within 4 working days - 2 in stock
|
1+ £110.35
Price per unit Ex VAT
|
50m |
28mm |
Thermoplastic elastomer |
|
Silver |
7mm |
|
10bar |
60°C |
0.95bar |
|
-35°C |
|
|
Water |
10mm |
|
Air hose |
FESTO 8048683 Air hose 50m TPU translucent black 4mm ID -0.95 bar |
03-3163
|
|
Available to back order
|
1+ £52.78
Price per unit Ex VAT
|
50m |
10mm |
TPU |
|
Translucent, Black |
4mm |
|
-0.95bar |
|
10bar |
+60°C |
|
|
-35°C |
|
6mm |
-35 up to +60°C |
Air hose |