FESTO 197382-50 Air hose 50m Blue TPE 2.1mm ID 10 bar

MPN
197382-50
Brand
Festo
EAN-13
4052568045111
Order Code
03-2646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

FESTO's air hose, model 197382-50, is a thermoplastic elastomer hose in blue, designed for use in pneumatic applications. It features an inside diameter of 2.1 mm and can withstand pressures up to 10 bar. The hose is typically used for air supply in industrial and automation environments, offering a total length of 50 metres.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Blue
Inside Diameter 2.1mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot