FESTO 543246 Air Hose 50m PE Ecru 2.7mm ID 10 bar

Image Representative of Range

FESTO 543246 Air Hose 50m PE Ecru 2.7mm ID 10 bar

MPN
543246
Brand
Festo
EAN-13
4052568050801
Order Code
03-2876
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the Air hose PEN-4X0,75-NT, characterized by an inside diameter of 2.7 mm and a pressure rating of 10 bar. It is made of PE material in an ecru colour and measures 50 metres in length. This pneumatic hose is suitable for various industrial applications requiring reliable air pressure delivery.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 10mm
Colour Ecru
Inside Diameter 2.7mm
Maximum Operating Pressure 10bar
Maximum Operating Temperature +60°C
Min. operating pressure -0.95bar
Minimum Operating Temperature -30°C
Operating Temperature -30 up to +60°C
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot