FESTO 195282 Air hose 50m 5.9mm ID Black 14 bar

Image Representative of Range

FESTO 195282 Air hose 50m 5.9mm ID Black 14 bar

MPN
195282
Brand
Festo
EAN-13
4052568044565
Order Code
03-2619
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £163.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO air hose 195282, made by FESTO, features an inside diameter of 5.9 mm and a working pressure of 14 bar. It is 50 metres long and made from black PE material, making it durable and suitable for various pneumatic applications. This hose is ideal for use in industrial settings where reliable air transfer is required.
Type Air hose
Bend radius (min.) 23mm
Factory colour Black
Inside Diameter 5.9mm
Material PE
Max. operating pressure 14bar
Maximum Temperature +80°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Ø 8mm

Reviews

Be the first to submit a review

Trustpilot