FESTO 197392-50 Air hose 50m 10 bar 5.7mm Diameter black

MPN
197392-50
Brand
Festo
EAN-13
4052568045210
Order Code
03-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £77.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's air hose 197392-50 is a thermoplastic elastomer hose in black, with an inside diameter of 5.7 mm and a 10 bar pressure capacity. This 50-metre pneumatic hose is designed for high-efficiency compressed air delivery systems. It is suitable for industrial applications requiring flexible and durable air supply solutions.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Black
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot