FESTO 197383-50 Air hose 50m Blue 10 bar ID 2.6mm Thermoplastic

MPN
197383-50
Brand
Festo
EAN-13
4052568045128
Order Code
03-2648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £35.13
10+ £33.23
100+ £33.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The FESTO Air hose, model 197383-50, is a durable pneumatic hose made from thermoplastic elastomer, displaying an inside diameter of 2.6 mm and capable of withstanding pressures up to 10 bar. This blue hose is suitable for applications requiring flexibility and strength, commonly used in compressed air systems for industrial automation. With a length of 50 metres, it is ideal for efficient equipment connectivity in various manufacturing settings.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 8mm
Colour Blue
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot