FESTO 551476 Air hose 50m 5.7mm ID 10 bar PE Red

Image Representative of Range

FESTO 551476 Air hose 50m 5.7mm ID 10 bar PE Red

MPN
551476
Brand
Festo
EAN-13
4052568052614
Order Code
03-2910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £45.87 £44.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo manufactures the air hose 551476, which features a 5.7 mm inner diameter, supports up to 10 bar pressure, and measures 50 m in length. The hose is red, made from PE material, and suitable for pneumatic applications. It is typically used in industries requiring reliable air pressure conveyance.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 22.5mm
Colour Red
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Operating Temperature +60°C
Min. operating pressure -0.95bar
Minimum Operating Temperature -30°C
Operating Temperature -30 up to +60°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot