FESTO 197386-50 Air hose 50m blue 7mm ID 10 bar TPE

MPN
197386-50
Brand
Festo
EAN-13
4052568045159
Order Code
03-2654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £116.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO air hose 197386-50 is a blue thermoplastic elastomer hose with an inside diameter of 7 mm, suitable for pneumatic applications. It withstands pressures up to 10 bar and comes in a 50-meter length. This durable hose is ideal for industrial settings requiring reliable air pressure conveyance.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Blue
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot