FESTO 558280-50 Air hose 50m PUN-H Silver 5.7mm ID 10 bar

MPN
558280-50
Brand
Festo
EAN-13
4052568054274
Order Code
03-2924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £74.46
10+ £71.02
100+ £70.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO air hose 558280-50 is a robust pneumatic hose made from thermoplastic elastomer, with a silver outer layer and an inside diameter of 5.7 mm. Designed for high-pressure applications, it can withstand up to 10 bar, making it suitable for various industrial and automation uses. The 50-metre length ensures ample reach for flexible air distribution systems.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Silver
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot