FESTO 551457 Air hose 50m blue 4mm ID 10 bar PEN-6X1-BL PE

Image Representative of Range

FESTO 551457 Air hose 50m blue 4mm ID 10 bar PEN-6X1-BL PE

MPN
551457
Brand
Festo
EAN-13
4052568052423
Order Code
03-2906
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The FESTO air hose 551457 is a durable pneumatic hose with a 4 mm inside diameter, capable of withstanding pressures up to 10 bar. Made from blue PE, it is 50 metres long and ideal for air distribution in industrial settings. Its construction ensures reliable performance in a variety of pneumatic systems.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 13.5mm
Colour Blue
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot