FESTO 197389-50 Air hose 50m black 10 bar 2.1mm ID elastomer

MPN
197389-50
Brand
Festo
EAN-13
4052568045180
Order Code
03-2659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.92
10+ £33.03
100+ £32.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Air hose 197389-50 is a black thermoplastic elastomer pneumatic hose with an inside diameter of 2.1 mm, designed to handle pressures up to 10 bar. It's supplied in a 50 m length and is ideal for various pneumatic applications requiring reliable air delivery. Suitable for industrial environments, this hose ensures flexible and durable performance in transmitting compressed air.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 6mm
Colour Black
Inside Diameter 2.1mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot