FESTO 543241 Air hose 50m 4mm ID 10 bar PE Black

Image Representative of Range

FESTO 543241 Air hose 50m 4mm ID 10 bar PE Black

MPN
543241
Brand
Festo
EAN-13
4052568050757
Order Code
03-2874
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.00
10+ £28.75
100+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Festo's 543241 air hose is a durable pressure hose with a black polyethylene exterior. It features an inside diameter of 4 mm, supports up to 10 bar pressure, and is 50 m in length. This pneumatic hose is ideal for industrial applications requiring reliable air flow management.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 13.5mm
Colour Black
Inside Diameter 4mm
Maximum Operating Pressure 10bar
Maximum Operating Temperature +60°C
Min. operating pressure -0.95bar
Minimum Operating Temperature -30°C
Operating Temperature -30 up to +60°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot