FESTO 553908 Air hose 50m 5.9mm ID -0.95 bar TPE-A Blue

Image Representative of Range

FESTO 553908 Air hose 50m 5.9mm ID -0.95 bar TPE-A Blue

MPN
553908
Brand
Festo
EAN-13
4052568053192
Order Code
03-2915
Country of Origin
Czech Republic
View Full Product Range (20)

Discontinued


The Festo air hose 553908 is a pneumatic hose featuring an inside diameter of 5.9 mm and is made from TPE-A material in blue. With a maximum operating pressure of -0.95 bar, it comes in a 50 m length, ideal for compressed air applications. Commonly used in industrial and automation settings, it provides flexibility and durability for air distribution systems.
Type Air hose
Overall Length 50m
Material TPE-A
Bend radius (min.) 22mm
Colour Blue
Inside Diameter 5.9mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +80°C
Min. operating pressure 15bar
Minimum Operating Temperature -30°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Operating Temperature -30 up to +80°C
Outside Diameter 8mm

Trustpilot