FESTO 197385-50 Air hose 50m Blue Thermoplastic elastomer 10 bar

MPN
197385-50
Brand
Festo
EAN-13
4052568045142
Order Code
03-2652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £77.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's PUN-H-8X1,25-BL air hose is made from thermoplastic elastomer and is blue in colour. It features an inside diameter of 5.7 mm, can handle pressures up to 10 bar, and is 50 metres long. This pneumatic hose is typically used in air supply applications for automation and industrial machinery.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 21mm
Colour Blue
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot