FESTO 152588-50 Air Hose 50m Polyurethane Silver 7mm ID 10 bar

MPN
152588-50
Brand
Festo
EAN-13
4052568030995
Order Code
03-1745
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £188.79
10+ £181.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo air hose 152588-50 is a polyurethane pneumatic hose featuring a silver finish and a 7 mm inside diameter. It is capable of handling pressures up to 10 bar, making it suitable for various industrial and automation applications. This durable hose is 50 meters long, offering flexibility and reliable performance in air supply systems.
Type Air hose
Overall Length 50m
Material Polyurethane
Bend radius (min.) 28mm
Colour Silver
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot