FESTO 543249 Air hose 50m 7mm I.D. 10 bar PE Ecru

Image Representative of Range

FESTO 543249 Air hose 50m 7mm I.D. 10 bar PE Ecru

MPN
543249
Brand
Festo
EAN-13
4052568050832
Order Code
03-2879
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £62.05
10+ £59.18
100+ £58.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO 543249 air hose is a robust pneumatic hose designed for high-pressure applications, with a pressure rating of 10 bar. It features an inside diameter of 7 mm and comes in a 50 m length, suitable for a variety of industrial uses. This ecru-coloured hose is ideal for safely transporting air in automated systems.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 23.5mm
Colour Ecru
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot