FESTO 197393-50 Air Hose 50m Black 7mm 10 bar Thermoplastic elastomer

MPN
197393-50
Brand
Festo
EAN-13
4052568045227
Order Code
03-2666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £112.91
10+ £108.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FESTO's thermoplastic elastomer air hose, model 197393-50, features a black exterior with an inside diameter of 7 mm and is designed for operations up to 10 bar pressure. The hose measures 50 metres in length, making it suitable for a range of pneumatic applications. It is commonly used in industrial settings where flexible and durable air conveyance is essential.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Black
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot