FESTO 558281-50 Air hose 50m Thermoplastic elastomer 10 bar Silver

MPN
558281-50
Brand
Festo
EAN-13
4052568054281
Order Code
03-2926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £110.35
10+ £105.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO air hose 558281-50 is a thermoplastic elastomer hose with a silver finish and an inside diameter of 7 mm, suitable for pneumatic applications. It can handle pressures up to 10 bar and has a length of 50 metres, offering flexibility and durability for various industrial uses. This high-quality hose is ideal for transporting air in automation and control systems.
Type Air hose
Overall Length 50m
Material Thermoplastic elastomer
Bend radius (min.) 28mm
Colour Silver
Inside Diameter 7mm
Maximum Operating Pressure 10bar
Maximum Temperature 60°C
Min. operating pressure 0.95bar
Min. temperature -35°C
Operating medium Water
Outside Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot