FESTO 159662 Air hose 50m TPU Blue ID 2.6mm 10 bar

Image Representative of Range

FESTO 159662 Air hose 50m TPU Blue ID 2.6mm 10 bar

MPN
159662
Brand
Festo
EAN-13
4052568011932
Order Code
03-2268
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The FESTO air hose 159662 is a durable pneumatic hose made from TPU in blue, with an inside diameter of 2.6 mm and capable of withstanding up to 10 bar pressure. It comes in a 50 m length, ideal for various industrial and automation applications involving air systems. Typical uses include connecting pneumatic tools or systems where flexibility and resilience are required.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 8mm
Colour Blue
Inside Diameter 2.6mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -35°C
Operating medium ISO 8573-1:2010 [7:-:-] compliance
Outside Diameter 4mm

Reviews

Be the first to submit a review

Trustpilot