FESTO 543248 Air hose 50m PE Ecru 5.7mm ID 10 bar pressure

Image Representative of Range

FESTO 543248 Air hose 50m PE Ecru 5.7mm ID 10 bar pressure

MPN
543248
Brand
Festo
EAN-13
4052568050825
Order Code
03-2878
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £43.49
10+ £41.14
100+ £40.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO air hose with part number 543248 is a pneumatic hose designed for air pressure systems. Key features include a length of 50 metres, an inside diameter of 5.7 mm, and a pressure capacity of 10 bar. It is typically used for various industrial applications requiring reliable air transportation.
Type Air hose
Overall Length 50m
Material PE
Bend radius (min.) 22.5mm
Colour Ecru
Inside Diameter 5.7mm
Maximum Operating Pressure 10bar
Maximum Temperature +60°C
Min. operating pressure -0.95bar
Min. temperature -30°C
Outside Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot