FESTO 8048683 Air hose 50m TPU translucent black 4mm ID -0.95 bar

Image Representative of Range

FESTO 8048683 Air hose 50m TPU translucent black 4mm ID -0.95 bar

MPN
8048683
Brand
FESTO
EAN-13
4052568288334
Order Code
03-3163
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's air hose model 8048683, also known as PUN-H-6X1-TSW, is constructed from TPU and features a translucent design with a black inside diameter of 4 mm. It is suited for pneumatic applications, supporting a pressure of up to -0.95 bar and measures 50 metres in length. Ideal for industrial settings, it ensures reliable airflow in various pneumatic systems.
Type Air hose
Overall Length 50m
Material TPU
Bend radius (min.) 10mm
Colour Translucent, Black
Inside Diameter 4mm
Maximum Operating Pressure -0.95bar
Maximum Operating Temperature +60°C
Min. operating pressure 10bar
Minimum Operating Temperature -35°C
Operating Temperature -35 up to +60°C
Outside Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot