Celduc SSR 622103

Celduc Brand: Celduc
The group of parts includes Celduc solid state relays known for handling high current and voltage in electrical switching applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Switching Voltage Connection Length Control voltage (min.) Input Current Width Height Maximum Temperature Min. temperature Mounting Type Switching voltage (min.) Switching type Type Switching Current
Celduc SDI0501700 SSR 50A 940V DC Single Unit
Celduc SDI0501700 SSR 50A 940V DC Single Unit
Extended range
Order code: 08-7456
MPN: SDI0501700

Available to back orderBack order, lead time 11 days
1+ £1367.37
Price per unit Ex VAT
48V DC 1CO Screws 24V DC 5mA +70°C -40°C Screws 12V DC SSR 50A
Celduc SKL10560 SSR 50A 690V AC 1 Piece High Voltage Switching
Celduc SKL10560 SSR 50A 690V AC 1 Piece High Voltage Switching
Extended range
Order code: 08-7490
MPN: SKL10560

Available to back orderBack order, lead time 11 days
1+ £57.59
Price per unit Ex VAT
14V DC 1CO Print 4V DC 30mA +80°C -40°C PCB 24V AC SSR 50A
Celduc SO445020 SSR 50A 280V AC/DC Single Unit
Celduc SO445020 SSR 50A 280V AC/DC Single Unit
Order code: 08-7506
MPN: SO445020
1+ £150.15
Price per unit Ex VAT
10V DC 1CO 280VAC Screws 33.6mm 45mm 58.5mm +90°C -40°C SSR 50A
Celduc SO445420 SSR 50A Max Voltage: 280VAC/DC 1 Piece
Celduc SO445420 SSR 50A Max Voltage: 280VAC/DC 1 Piece
Extended range
Order code: 08-7507
MPN: SO445420

Available to back orderBack order, lead time 11 days
1+ £196.23
Price per unit Ex VAT
280V AC 1CO 280VAC Screws 30mm 45mm 58.5mm +90°C -40°C SSR 50A
Celduc SO465420 SSR 50A Max Switching Voltage: 480VAC/480VDC
Celduc SO465420 SSR 50A Max Switching Voltage: 480VAC/480VDC
Extended range
Order code: 08-7508
MPN: SO465420

Available to back orderBack order, lead time 11 days
1+ £148.43
Price per unit Ex VAT
480VAC 1CO 480VAC Screws 30mm 45mm 58.5mm +90°C -40°C SSR 50A
Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece
Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece
Order code: 08-7516
MPN: SO865070
1+ £43.44
Price per unit Ex VAT
32V DC 1CO 510VAC Screws 3.5V DC 13mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SO865970 SSR 50A 510V AC 1Piece High-Power Switching module
Celduc SO865970 SSR 50A 510V AC 1Piece High-Power Switching module
Extended range
Order code: 08-7517
MPN: SO865970

Available to back orderBack order, lead time 11 days
1+ £47.07
Price per unit Ex VAT
20, 20 - 265, 265 V AC, V DCV 1CO 510VAC Screws 10mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SO885960-WF151 SSR 50A Max 690V AC Switching Voltage 1Piece
Celduc SO885960-WF151 SSR 50A Max 690V AC Switching Voltage 1Piece
Extended range
Order code: 08-7521
MPN: SO885960-WF151

Available to back orderBack order, lead time 11 days
1+ £101.57
Price per unit Ex VAT
20, 20 - 265, 265 V AC, V DCV 1CO Screws 10mA +100°C -55°C DIN rail 24V AC SSR 50A
Celduc SOB865660 SSR 50A 600V AC Switching Voltage 1Piece
Celduc SOB865660 SSR 50A 600V AC Switching Voltage 1Piece
Extended range
Order code: 08-7539
MPN: SOB865660

Available to back orderBack order, lead time 11 days
1+ £110.92
Price per unit Ex VAT
30V DC 1NO 600V AC Screws 8V DC 24mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SOB965060 SSR 50A 600V AC Switching Voltage Single Piece
Celduc SOB965060 SSR 50A 600V AC Switching Voltage Single Piece
Extended range
Order code: 08-7545
MPN: SOB965060

Available to back orderBack order, lead time 11 days
1+ £109.60
Price per unit Ex VAT
32V DC 1NO 600V AC Screws 3.5V DC 13mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SOB965660-TH SSR 50A Max 600VAC Switching 1 Piece
Celduc SOB965660-TH SSR 50A Max 600VAC Switching 1 Piece
Extended range
Order code: 08-7546
MPN: SOB965660-TH

Available to back orderBack order, lead time 11 days
1+ £156.34
Price per unit Ex VAT
30V DC 1NO 600V AC Screws 10V DC 24mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SOB965670-TH SSR 50A 510VAC Reliable Switching Solution
Celduc SOB965670-TH SSR 50A 510VAC Reliable Switching Solution
Extended range
Order code: 08-7547
MPN: SOB965670-TH

Available to back orderBack order, lead time 11 days
1+ £117.20
Price per unit Ex VAT
30V DC 1NO 510VAC Screws 10V DC 24mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SOD865180 SSR 50A 510V AC Switching Voltage 1 Piece
Celduc SOD865180 SSR 50A 510V AC Switching Voltage 1 Piece
Extended range
Order code: 08-7550
MPN: SOD865180

Available to back orderBack order, lead time 11 days
1+ £73.70
Price per unit Ex VAT
30V DC 1NO 510VAC Screws 7V DC 27mA +100°C -55°C Screws 150V AC SSR 50A
Celduc SOI885070 SSR 50A 625VAC 1 Piece High-Performance Switch
Celduc SOI885070 SSR 50A 625VAC 1 Piece High-Performance Switch
Order code: 08-7552
MPN: SOI885070
1+ £112.92
Price per unit Ex VAT
32V DC 1NO Screws 3.5V DC 11mA +85°C -40°C Screws 24V AC SSR 50A
Celduc SU865070 SSR 50A 510V AC Switching Max 1Piece
Celduc SU865070 SSR 50A 510V AC Switching Max 1Piece
Extended range
Order code: 08-7567
MPN: SU865070

Available to back orderBack order, lead time 11 days
1+ £47.60
Price per unit Ex VAT
32V DC 1NO 510VAC Screws 3.5V DC 13mA +100°C -55°C Screws 24V AC SSR 50A
Celduc SU967460 SSR 50A 600V AC Max Switching 1 Piece
Celduc SU967460 SSR 50A 600V AC Max Switching 1 Piece
Extended range
Order code: 08-7569
MPN: SU967460

Available to back orderBack order, lead time 11 days
1+ £73.52
Price per unit Ex VAT
32V DC 1NO 600V AC Screws 3.5V DC 13mA +100°C -40°C Screws 24V AC SSR 50A
Celduc SUL865070 SSR 50A Max 510V AC/DC Zero Crossing 1 Piece
Celduc SUL865070 SSR 50A Max 510V AC/DC Zero Crossing 1 Piece
Extended range
Order code: 08-7571
MPN: SUL865070

Available to back orderBack order, lead time 4 weeks
1+ £63.05
Price per unit Ex VAT
32V DC 1NO 510VAC Screws 98mm 3.5V DC 22.5mm 90mm +100°C -55°C Zero crossing SSR 50A
Celduc SUL865970 SSR 50A Max Volt: 510V AC/DC Zero Crossing
Celduc SUL865970 SSR 50A Max Volt: 510V AC/DC Zero Crossing
Order code: 08-7572
MPN: SUL865970
1+ £61.99
Price per unit Ex VAT
240V AC 1NO 510VAC Screws 98mm 160V AC 22.5mm 90mm +100°C -55°C Zero crossing SSR 50A

Trustpilot