Celduc SOD865180 SSR 50A 510V AC Switching Voltage 1 Piece

Image Representative of Range

Celduc SOD865180 SSR 50A 510V AC Switching Voltage 1 Piece

MPN
SOD865180
Brand
Celduc
EAN-13
3760283301962
Order Code
08-7550
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £73.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOD865180 SSR is a solid-state relay with a max switching voltage of 510 V AC and is capable of handling 50 A. It features zero crossing switches, making it ideal for reducing electrical noise in circuits. Typical applications include industrial automation and motor control systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 7V DC
Input Current 27mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 150V AC

Reviews

Be the first to submit a review

Trustpilot