Celduc SO465420 SSR 50A Max Switching Voltage: 480VAC/480VDC

Image Representative of Range

Celduc SO465420 SSR 50A Max Switching Voltage: 480VAC/480VDC

MPN
SO465420
Brand
Celduc
EAN-13
2050009035334
Order Code
08-7508
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £148.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO465420 SSR is a solid state relay capable of switching voltages up to 480 V AC or DC with a current rating of 50 A. Featuring zero crossing technology, it provides efficient and silent switching, enhancing the lifespan of the relay in industrial applications. It is typically used for controlling heavy-duty loads and is suitable for environments requiring reliable and rapid switching solutions.
Type SSR
Input Voltage 480VAC
Contact Configuration 1CO
Switching Current 50A
Switching Voltage 480VAC
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot