Celduc SU865070 SSR 50A 510V AC Switching Max 1Piece

Image Representative of Range

Celduc SU865070 SSR 50A 510V AC Switching Max 1Piece

MPN
SU865070
Brand
Celduc
EAN-13
3760283307735
Order Code
08-7567
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc's SU865070 is a solid state relay with a maximum switching voltage of 510 V AC and can handle up to 50 A of current. This zero crossing semiconductor switch offers reliable performance for controlling high power applications. Ideal for industrial automation and control systems, this SSR provides efficient and noise-free switching capabilities.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot