Celduc SO445420 SSR 50A Max Voltage: 280VAC/DC 1 Piece

Image Representative of Range

Celduc SO445420 SSR 50A Max Voltage: 280VAC/DC 1 Piece

MPN
SO445420
Brand
Celduc
EAN-13
2050009035327
Order Code
08-7507
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £207.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO445420 is a solid state relay capable of handling a maximum switching voltage of 280 V AC/DC with a current rating of 50 A. It features zero crossing switching, making it ideal for reducing electrical noise and extending the lifespan of connected loads. Typically, this SSR is used in industrial and commercial applications requiring reliable, maintenance-free switching.
Type SSR
Input Voltage 280V AC
Contact Configuration 1CO
Switching Current 50A
Switching Voltage 280VAC
Length 30mm
Width 45mm
Height 58.5mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot