Celduc SUL865970 SSR 50A Max Volt: 510V AC/DC Zero Crossing

Image Representative of Range

Celduc SUL865970 SSR 50A Max Volt: 510V AC/DC Zero Crossing

MPN
SUL865970
Brand
Celduc
EAN-13
3760283307452
Order Code
08-7572
Country of Origin
France
View Full Product Range (18)

Discontinued


The Celduc SUL865970 is an electronic relay designed to handle up to 50 A with a maximum switching voltage of 510 V AC/DC. This semiconductor switch incorporates zero-crossing technology, making it ideal for reducing electrical noise in industrial applications. Solid state reliability makes it suitable for demanding environments where precise control is necessary.
Type SSR
Input Voltage 240V AC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Length 98mm
Width 22.5mm
Height 90mm
Connection Screws
Control voltage (min.) 160V AC
Maximum Temperature +100°C
Min. temperature -55°C
Switching type Zero crossing

Trustpilot