Celduc SO865970 SSR 50A 510V AC 1Piece High-Power Switching module

Image Representative of Range

Celduc SO865970 SSR 50A 510V AC 1Piece High-Power Switching module

MPN
SO865970
Brand
Celduc
EAN-13
3760283300651
Order Code
08-7517
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO865970 is a solid state relay capable of handling a maximum switching voltage of 510 V AC and a current of up to 50 A. Featuring zero crossing switching, this SSR is ideal for applications requiring reliable electronic relay operations in industrial automation. Celduc SSRs are commonly used for managing electrical loads in heating, lighting, and motor control systems.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 50A
Switching Voltage 510VAC
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot