Celduc SOB965060 SSR 50A 600V AC Switching Voltage Single Piece

Image Representative of Range

Celduc SOB965060 SSR 50A 600V AC Switching Voltage Single Piece

MPN
SOB965060
Brand
Celduc
EAN-13
3760283302563
Order Code
08-7545
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £109.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB965060 SSR is a solid state relay designed to handle a maximum switching voltage of 600 V AC and a current of 50 A. This semiconductor switch features zero crossing functionality, making it ideal for reducing electrical noise. Typical applications include industrial automation and motor control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot