Celduc SOI885070 SSR 50A 625VAC 1 Piece High-Performance Switch

Image Representative of Range

Celduc SOI885070 SSR 50A 625VAC 1 Piece High-Performance Switch

MPN
SOI885070
Brand
Celduc
EAN-13
3760283302334
Order Code
08-7552
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The Celduc SOI885070 is a solid state relay rated for up to 50 A with a maximum switching voltage of 625 V AC. Featuring zero crossing switching, it is ideal for applications requiring precise control of AC loads. This electronic relay is widely used in industrial automation and temperature control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 11mA
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Trustpilot