Celduc SU967460 SSR 50A 600V AC Max Switching 1 Piece

Image Representative of Range

Celduc SU967460 SSR 50A 600V AC Max Switching 1 Piece

MPN
SU967460
Brand
Celduc
EAN-13
3760283307667
Order Code
08-7569
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £73.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SU967460 SSR is a solid state relay designed for efficient electronic switching, with a maximum switching voltage of 600 V AC and a current rating of 50 A. Featuring zero crossing technology, it minimises electrical noise during switching operations. It is typically used in industrial applications that require reliable and durable semiconductor switches.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot