Celduc SKL10560 SSR 50A 690V AC 1 Piece High Voltage Switching

Image Representative of Range

Celduc SKL10560 SSR 50A 690V AC 1 Piece High Voltage Switching

MPN
SKL10560
Brand
Celduc
EAN-13
3760283308091
Order Code
08-7490
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £57.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SKL10560 from Celduc is a solid state relay capable of switching up to 50 A with a maximum switching voltage of 690 V AC. This semiconductor switch features zero crossing technology, which reduces electrical interference and extends the relay's lifespan. It is ideal for applications such as industrial automation and process control where reliable electronic switching is essential.
Type SSR
Input Voltage 14V DC
Contact Configuration 1CO
Switching Current 50A
Connection Print
Control voltage (min.) 4V DC
Input Current 30mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type PCB
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot