Celduc SUL865070 SSR 50A Max 510V AC/DC Zero Crossing 1 Piece

Image Representative of Range

Celduc SUL865070 SSR 50A Max 510V AC/DC Zero Crossing 1 Piece

MPN
SUL865070
Brand
Celduc
EAN-13
3760283307476
Order Code
08-7571
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £63.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Celduc SUL865070 is a solid state relay that handles a maximum switching voltage of 510 V AC/DC and a current of 50 A. It features zero crossing technology, making it efficient for reducing electrical noise and improving performance. This electronic relay is typically used in applications requiring reliable switching, such as industrial automation and temperature control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Length 98mm
Width 22.5mm
Height 90mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +100°C
Min. temperature -55°C
Switching type Zero crossing

Reviews

Be the first to submit a review

Trustpilot