Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece

Image Representative of Range

Celduc SO865070 SSR 50A Max 510V AC Solid State Relay 1 Piece

MPN
SO865070
Brand
Celduc
EAN-13
3760283300248
Order Code
08-7516
Country of Origin
Germany
View Full Product Range (18)

Discontinued


Celduc manufactures the SO865070 SSR, a solid state relay with a maximum switching voltage of 510 V AC. This zero crossing semiconductor switch can handle up to 50 A, making it ideal for precise load control in industrial and commercial settings. The Celduc SO865070 is typically used in applications such as motor control, heating systems, and lighting regulation.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 50A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Trustpilot