Celduc SOB965670-TH SSR 50A 510VAC Reliable Switching Solution

Image Representative of Range

Celduc SOB965670-TH SSR 50A 510VAC Reliable Switching Solution

MPN
SOB965670-TH
Brand
Celduc
EAN-13
3760283309470
Order Code
08-7547
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £117.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB965670-TH is a solid state relay designed for switching applications with a maximum voltage of 510 V AC and a current rating of 50 A. Featuring a zero crossing switch for improved performance and reduced electrical noise, it is ideal for use in industrial automation systems and heating control circuits. The semiconductor switch construction allows for reliable, silent operation and longevity.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot