Celduc SDI0501700 SSR 50A 940V DC Single Unit

Image Representative of Range

Celduc SDI0501700 SSR 50A 940V DC Single Unit

MPN
SDI0501700
Brand
Celduc
EAN-13
3760283305571
Order Code
08-7456
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1367.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc SDI0501700 is a solid state relay, offering a switching current of 50 A and a maximum switching voltage of 940 V DC. This SSR employs zero crossing technology, making it ideal for smooth switching applications in industrial and electronic systems. Typical uses include controlling motors, heating elements, and lighting systems in various automation processes.
Type SSR
Input Voltage 48V DC
Contact Configuration 1CO
Switching Current 50A
Connection Screws
Control voltage (min.) 24V DC
Input Current 5mA
Maximum Temperature +70°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 12V DC

Reviews

Be the first to submit a review

Trustpilot