Celduc SOB965660-TH SSR 50A Max 600VAC Switching 1 Piece

Image Representative of Range

Celduc SOB965660-TH SSR 50A Max 600VAC Switching 1 Piece

MPN
SOB965660-TH
Brand
Celduc
EAN-13
3760283309340
Order Code
08-7546
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £156.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOB965660-TH solid state relay is designed for high-capacity switching, with a maximum switching voltage of 600 V AC and a current rating of 50 A. It features zero crossing technology, making it ideal for applications requiring noise reduction and longevity in switching operations. Commonly used in industrial automation and lighting control, this SSR offers reliable electronic switching with no moving parts.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot