Celduc SO445020 SSR 50A 280V AC/DC Single Unit

Image Representative of Range

Celduc SO445020 SSR 50A 280V AC/DC Single Unit

Order Code:

08-7506

Brand: Celduc MPN: SO445020 EAN-13: 2050009037543
Qty Unit Price (Ex VAT)
1+ £156.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Celduc SO445020 SSR is a solid state relay capable of handling up to 280 V AC and 280 V DC at a maximum current of 50 A. Featuring zero crossing switches, this electronic relay is ideal for precise control in various industrial applications. Typical uses include machinery control, heating regulation, and motor switching.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 720A
Length 33.6mm
Width 45mm
Height 58.5mm
Connection Screws
Current load (max.) 50A
Max. temperature +90°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot